Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | Filters | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.19000 | ¥23.19 |
10 | ¥21.23300 | ¥212.33 |
25 | ¥19.30560 | ¥482.64 |
50 | ¥17.85640 | ¥892.82 |
100 | ¥15.92670 | ¥1,592.67 |
300 | ¥15.20263 | ¥4,560.79 |
500 | ¥14.23730 | ¥7,118.65 |
1,000 | ¥13.27211 | ¥13,272.11 |