FAA1-09225NBHT31 | |
---|---|
DigiKey Part Number | Q578-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-09225NBHT31 |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 34.0 CFM (0.952m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 34.0 CFM (0.952m³/min) | |
Static Pressure | 0.116 in H2O (28.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.1dB(A) | |
Power (Watts) | 5.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.72000 | ¥175.72 |
10 | ¥160.48600 | ¥1,604.86 |
30 | ¥154.39333 | ¥4,631.80 |
50 | ¥144.23680 | ¥7,211.84 |
100 | ¥133.06360 | ¥13,306.36 |
250 | ¥131.03196 | ¥32,757.99 |
500 | ¥130.01608 | ¥65,008.04 |