Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Sleeve | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.37000 | ¥70.37 |
50 | ¥54.23880 | ¥2,711.94 |
100 | ¥48.37560 | ¥4,837.56 |
1,000 | ¥40.31283 | ¥40,312.83 |