FAA1-09225QBMW31 | |
---|---|
DigiKey Part Number | Q581-ND |
Manufacturer | |
Manufacturer Product Number | FAA1-09225QBMW31 |
Description | FAN AXIAL 92X25MM 230VAC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 30.5 CFM (0.854m³/min) | |
Static Pressure | 0.089 in H2O (22.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.8dB(A) | |
Power (Watts) | 11.50W | |
RPM | 2200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.63000 | ¥162.63 |
10 | ¥148.55000 | ¥1,485.50 |
30 | ¥142.90833 | ¥4,287.25 |
50 | ¥133.50660 | ¥6,675.33 |
100 | ¥123.16480 | ¥12,316.48 |
250 | ¥121.28480 | ¥30,321.20 |
500 | ¥120.34458 | ¥60,172.29 |