Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥13.26300 | ¥132.63 |
25 | ¥12.06120 | ¥301.53 |
50 | ¥11.15600 | ¥557.80 |
100 | ¥10.61630 | ¥1,061.63 |