AC Fans

Results: 8
Voltage - Rated
115VAC230VAC
Air Flow
30.5 CFM (0.854m³/min)34.0 CFM (0.952m³/min)
Static Pressure
0.089 in H2O (22.2 Pa)0.116 in H2O (28.9 Pa)
Noise
26.8dB(A)30.1dB(A)
Power (Watts)
5.00W10.00W11.50W
RPM
2200 RPM2400 RPM
Termination
2 Wire Leads2 Terminals
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
FAA1-09225NBHW31
FAA1-09225NBHW31
FAN AXIAL 92X25MM 115VAC WIRE
Qualtek
544
In Stock
240
Factory
1 : ¥162.63000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
34.0 CFM (0.952m³/min)
0.116 in H2O (28.9 Pa)
Ball
Tubeaxial
-
30.1dB(A)
5.00W
2400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225NBMT31
FAA1-09225NBMT31
FAN AXIAL 92X25MM 115VAC TERM
Qualtek
117
In Stock
320
Factory
1 : ¥125.73000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
30.5 CFM (0.854m³/min)
0.089 in H2O (22.2 Pa)
Ball
Tubeaxial
-
26.8dB(A)
5.00W
2200 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225NBHT31
FAA1-09225NBHT31
FAN AXIAL 92X25MM 115VAC TERM
Qualtek
130
In Stock
80
Factory
1 : ¥175.72000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
34.0 CFM (0.952m³/min)
0.116 in H2O (28.9 Pa)
Ball
Tubeaxial
-
30.1dB(A)
5.00W
2400 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225QBHW31
FAA1-09225QBHW31
FAN AXIAL 92X25MM 230VAC WIRE
Qualtek
31
In Stock
1 : ¥116.38000
Bulk
Bulk
Active
230VAC
Square - 92mm L x 92mm H
25.00mm
34.0 CFM (0.952m³/min)
0.116 in H2O (28.9 Pa)
Ball
Tubeaxial
-
30.1dB(A)
10.00W
2400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225NBMW31
FAA1-09225NBMW31
FAN AXIAL 92X25MM 115VAC WIRE
Qualtek
29
In Stock
320
Factory
1 : ¥116.38000
Bulk
Bulk
Active
115VAC
Square - 92mm L x 92mm H
25.00mm
30.5 CFM (0.854m³/min)
0.089 in H2O (22.2 Pa)
Ball
Tubeaxial
-
26.8dB(A)
5.00W
2200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225QBHT31
FAA1-09225QBHT31
FAN AXIAL 92X25MM 230VAC TERM
Qualtek
62
In Stock
1 : ¥67.92000
Bulk
Bulk
Active
230VAC
Square - 92mm L x 92mm H
25.00mm
34.0 CFM (0.952m³/min)
0.116 in H2O (28.9 Pa)
Ball
Tubeaxial
-
30.1dB(A)
10.00W
2400 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225QBMW31
FAA1-09225QBMW31
FAN AXIAL 92X25MM 230VAC WIRE
Qualtek
80
In Stock
400
Factory
1 : ¥162.63000
Bulk
Bulk
Active
230VAC
Square - 92mm L x 92mm H
25.00mm
30.5 CFM (0.854m³/min)
0.089 in H2O (22.2 Pa)
Ball
Tubeaxial
-
26.8dB(A)
11.50W
2200 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
FAA1-09225 Series
FAA1-09225QBMT31
FAN AXIAL 92X25MM 230VAC TERM
Qualtek
8
In Stock
40
Factory
1 : ¥184.48000
Bulk
Bulk
Active
230VAC
Square - 92mm L x 92mm H
25.00mm
30.5 CFM (0.854m³/min)
0.089 in H2O (22.2 Pa)
Ball
Tubeaxial
-
26.8dB(A)
11.50W
2200 RPM
2 Terminals
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
0.507 lb (229.97 g)
Showing
of 8

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.