Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.91000 | ¥14.91 |
10 | ¥14.43100 | ¥144.31 |
25 | ¥14.01080 | ¥350.27 |
50 | ¥13.17740 | ¥658.87 |
100 | ¥11.84320 | ¥1,184.32 |
300 | ¥11.67637 | ¥3,502.91 |
500 | ¥10.92570 | ¥5,462.85 |
1,000 | ¥10.75890 | ¥10,758.90 |