PFB0924DHE | |
---|---|
DigiKey Part Number | 603-1456-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924DHE |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0924DHE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 175.0 CFM (4.90m³/min) | |
Static Pressure | 1.819 in H2O (453.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 66.5dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 1.45A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.68000 | ¥325.68 |
10 | ¥302.92400 | ¥3,029.24 |
48 | ¥272.63042 | ¥13,086.26 |
96 | ¥249.91094 | ¥23,991.45 |
144 | ¥234.76465 | ¥33,806.11 |
288 | ¥204.47257 | ¥58,888.10 |