AFM-92M | |
---|---|
DigiKey Part Number | 1997-1008-ND |
Manufacturer | |
Manufacturer Product Number | AFM-92M |
Description | FAN FILTER 92MM METAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Filter/Screen Aluminum, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Aluminum, Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥12.53900 | ¥125.39 |