QFR0912VH | |
---|---|
DigiKey Part Number | 603-1955-ND |
Manufacturer | |
Manufacturer Product Number | QFR0912VH |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 74.8 CFM (2.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | QFR0912VH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.40mm | |
Air Flow | 74.8 CFM (2.09m³/min) | |
Static Pressure | 0.339 in H2O (84.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 45.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.49000 | ¥58.49 |
10 | ¥54.68800 | ¥546.88 |
25 | ¥49.60280 | ¥1,240.07 |
72 | ¥45.78847 | ¥3,296.77 |
144 | ¥44.78486 | ¥6,449.02 |