PFB0948UHE-TP16 | |
---|---|
DigiKey Part Number | 603-1190-ND |
Manufacturer | |
Manufacturer Product Number | PFB0948UHE-TP16 |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 153.5 CFM (4.30m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0948UHE-TP16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 153.5 CFM (4.30m³/min) | |
Static Pressure | 1.449 in H2O (360.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 24.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 0.520A | |
Voltage Range | 36 ~ 75VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥330.10000 | ¥330.10 |
10 | ¥307.04700 | ¥3,070.47 |
48 | ¥276.33917 | ¥13,264.28 |
96 | ¥253.31063 | ¥24,317.82 |
144 | ¥237.95847 | ¥34,266.02 |
288 | ¥207.25434 | ¥59,689.25 |