AFB0924HD | |
---|---|
DigiKey Part Number | 603-1063-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924HD |
Description | FAN AXIAL 92X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 54.6 CFM (1.53m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 20.00mm | |
Air Flow | 54.6 CFM (1.53m³/min) | |
Static Pressure | 0.138 in H2O (34.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
10 | ¥109.44500 | ¥1,094.45 |
25 | ¥99.02560 | ¥2,475.64 |
88 | ¥91.20739 | ¥8,026.25 |
176 | ¥81.82614 | ¥14,401.40 |
264 | ¥75.57163 | ¥19,950.91 |
528 | ¥70.35981 | ¥37,149.98 |