5018-5 | |
---|---|
DigiKey Part Number | 501-1843-ND |
Manufacturer | |
Manufacturer Product Number | 5018-5 |
Description | CONN BIND POST HEX GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Green Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Gold | |
Color | Green | |
Cross Hole Diameter | 0.100" (2.54mm) | |
Head Size | 0.480" OD (12.19mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Steel | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | 30VAC/60VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.87000 | ¥146.87 |
25 | ¥146.44320 | ¥3,661.08 |