X9511WSIZ | |
---|---|
DigiKey Part Number | X9511WSIZ-ND |
Manufacturer | |
Manufacturer Product Number | X9511WSIZ |
Description | IC DGTL POT 10KOHM 32TAP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9511WSIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.31500 | ¥483.15 |
25 | ¥46.06680 | ¥1,151.67 |
100 | ¥39.99820 | ¥3,999.82 |
300 | ¥38.20077 | ¥11,460.23 |
500 | ¥34.83010 | ¥17,415.05 |
1,000 | ¥30.33588 | ¥30,335.88 |
2,500 | ¥29.21239 | ¥73,030.97 |