X9C104SZ | |
---|---|
DigiKey Part Number | X9C104SZ-ND |
Manufacturer | |
Manufacturer Product Number | X9C104SZ |
Description | IC DGTL POT 100KOHM 100TAP 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9C104SZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 100k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥54.45900 | ¥544.59 |
25 | ¥51.92560 | ¥1,298.14 |
100 | ¥45.08620 | ¥4,508.62 |
300 | ¥43.05980 | ¥12,917.94 |
500 | ¥39.26048 | ¥19,630.24 |
1,000 | ¥34.19461 | ¥34,194.61 |
2,500 | ¥32.92820 | ¥82,320.50 |