50M040070P008 | |
---|---|
DigiKey Part Number | 145-50M040070P008-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070P008 |
Description | PAN PHILLIPS SCREW, M4 X .7 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.437" (11.10mm) 7/16" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.07200 | ¥5.36 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.76840 | ¥19.21 |
50 | ¥0.72260 | ¥36.13 |
100 | ¥0.69200 | ¥69.20 |
250 | ¥0.61516 | ¥153.79 |
500 | ¥0.58454 | ¥292.27 |
1,000 | ¥0.55368 | ¥553.68 |