AD5228BUJZ10-RL7 | |
---|---|
DigiKey Part Number | 505-AD5228BUJZ10-RL7TR-ND - Tape & Reel (TR) 505-AD5228BUJZ10-RL7CT-ND - Cut Tape (CT) 505-AD5228BUJZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5228BUJZ10-RL7 |
Description | IC DGT POT 10KOHM 32TAP TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5228BUJZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02000 | ¥300.50 |
100 | ¥10.24100 | ¥1,024.10 |
250 | ¥9.61616 | ¥2,404.04 |
500 | ¥8.41412 | ¥4,207.06 |
1,000 | ¥6.97170 | ¥6,971.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.49090 | ¥19,472.70 |
6,000 | ¥6.25049 | ¥37,502.94 |