OPA27GU | |
---|---|
DigiKey Part Number | OPA27GU-ND |
Manufacturer | |
Manufacturer Product Number | OPA27GU |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA27GU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.21100 | ¥302.11 |
75 | ¥28.56253 | ¥2,142.19 |
150 | ¥24.75440 | ¥3,713.16 |
300 | ¥23.48467 | ¥7,045.40 |
525 | ¥21.07280 | ¥11,063.22 |
1,050 | ¥17.77226 | ¥18,660.87 |
2,550 | ¥16.88362 | ¥43,053.23 |
5,025 | ¥16.24890 | ¥81,650.72 |