INA110KU | |
---|---|
DigiKey Part Number | INA110KU-ND |
Manufacturer | |
Manufacturer Product Number | INA110KU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA110KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.04000 | ¥152.04 |
10 | ¥139.73400 | ¥1,397.34 |
40 | ¥133.94425 | ¥5,357.77 |
120 | ¥118.01583 | ¥14,161.90 |
280 | ¥112.22343 | ¥31,422.56 |
520 | ¥104.98338 | ¥54,591.36 |