LM340MP-5.0 | |
---|---|
DigiKey Part Number | 296-35905-2-ND - Tape & Reel (TR) 296-35905-1-ND - Cut Tape (CT) 296-35905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340MP-5.0 |
Description | IC REG LINEAR 5V 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM340MP-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.30598 | ¥9,305.98 |
2,000 | ¥8.66422 | ¥17,328.44 |
5,000 | ¥8.34331 | ¥41,716.55 |
10,000 | ¥8.02242 | ¥80,224.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥17.61500 | ¥176.15 |
25 | ¥16.61480 | ¥415.37 |
100 | ¥14.15540 | ¥1,415.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01100 | ¥170.11 |
25 | ¥16.04520 | ¥401.13 |
100 | ¥13.67010 | ¥1,367.01 |