L5150BNTR | |
---|---|
DigiKey Part Number | 497-11659-2-ND - Tape & Reel (TR) 497-11659-1-ND - Cut Tape (CT) 497-11659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5150BNTR |
Description | IC REG LINEAR 5V 150MA SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | L5150BNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4.2 mA | |
PSRR | 48dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.01300 | ¥80.13 |
25 | ¥7.60880 | ¥190.22 |
100 | ¥6.24930 | ¥624.93 |
250 | ¥5.84208 | ¥1,460.52 |
500 | ¥5.16282 | ¥2,581.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.07592 | ¥4,075.92 |
2,000 | ¥3.80418 | ¥7,608.36 |
5,000 | ¥3.61396 | ¥18,069.80 |
10,000 | ¥3.47809 | ¥34,780.90 |