NCV2931AST-5T3G | |
---|---|
DigiKey Part Number | NCV2931AST-5T3GOSTR-ND - Tape & Reel (TR) NCV2931AST-5T3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCV2931AST-5T3G |
Description | IC REG LINEAR 5V 100MA SOT223 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV2931AST-5T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 90dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.80600 | ¥68.06 |
25 | ¥6.46280 | ¥161.57 |
100 | ¥4.96120 | ¥496.12 |
250 | ¥4.38436 | ¥1,096.09 |
500 | ¥4.15366 | ¥2,076.83 |
1,000 | ¥3.23072 | ¥3,230.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.06915 | ¥12,276.60 |
8,000 | ¥2.95378 | ¥23,630.24 |
12,000 | ¥2.86147 | ¥34,337.64 |
28,000 | ¥2.85599 | ¥79,967.72 |