TBD62064AFG,EL | |
---|---|
DigiKey Part Number | TBD62064AFGELTR-ND - Tape & Reel (TR) TBD62064AFGELCT-ND - Cut Tape (CT) TBD62064AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62064AFG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 16HSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.25A 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62064AFG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.25A | |
Rds On (Typ) | 430mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.79900 | ¥87.99 |
25 | ¥8.30040 | ¥207.51 |
100 | ¥7.07130 | ¥707.13 |
250 | ¥6.63944 | ¥1,659.86 |
500 | ¥5.84458 | ¥2,922.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.84459 | ¥8,766.89 |