TBD62003AFWG,EL | |
---|---|
DigiKey Part Number | TBD62003AFWGELTR-ND - Tape & Reel (TR) TBD62003AFWGELCT-ND - Cut Tape (CT) TBD62003AFWGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62003AFWG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62003AFWG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.47440 | ¥136.86 |
100 | ¥4.46860 | ¥446.86 |
250 | ¥4.15056 | ¥1,037.64 |
500 | ¥3.53236 | ¥1,766.18 |
1,000 | ¥2.82590 | ¥2,825.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.56097 | ¥5,121.94 |
6,000 | ¥2.38433 | ¥14,305.98 |
10,000 | ¥2.29603 | ¥22,960.30 |