ICE3PCS01GXUMA1 | |
---|---|
DigiKey Part Number | ICE3PCS01GXUMA1TR-ND - Tape & Reel (TR) ICE3PCS01GXUMA1CT-ND - Cut Tape (CT) ICE3PCS01GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3PCS01GXUMA1 |
Description | IC PFC CTRLR CCM 100KHZ 14DSO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 21kHz ~ 100kHz PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3PCS01GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 21kHz ~ 100kHz | |
Current - Startup | 380 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.62100 | ¥226.21 |
25 | ¥21.38800 | ¥534.70 |
100 | ¥18.53690 | ¥1,853.69 |
250 | ¥17.58652 | ¥4,396.63 |
500 | ¥15.78044 | ¥7,890.22 |
1,000 | ¥13.30874 | ¥13,308.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.64329 | ¥31,608.23 |
5,000 | ¥12.16799 | ¥60,839.95 |