FAN9673Q | |
---|---|
DigiKey Part Number | FAN9673QOS-ND |
Manufacturer | |
Manufacturer Product Number | FAN9673Q |
Description | IC PFC CTRLR CCM 75KHZ 32LQFP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 18kHz ~ 40kHz, 55kHz ~ 75kHz 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 18kHz ~ 40kHz, 55kHz ~ 75kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 15V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥49.92500 | ¥499.25 |
25 | ¥47.60120 | ¥1,190.03 |
80 | ¥39.47363 | ¥3,157.89 |
230 | ¥35.99030 | ¥8,277.77 |
440 | ¥33.66832 | ¥14,814.06 |
945 | ¥30.18543 | ¥28,525.23 |
2,500 | ¥29.02443 | ¥72,561.07 |