LT1248CN#PBF | |
---|---|
DigiKey Part Number | LT1248CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1248CN#PBF |
Description | IC PFC CTR AV CURR 300KHZ 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 300kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1248CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.89000 | ¥95.89 |
10 | ¥88.15800 | ¥881.58 |
25 | ¥84.50560 | ¥2,112.64 |
100 | ¥74.45620 | ¥7,445.62 |
250 | ¥70.80220 | ¥17,700.55 |
500 | ¥66.23416 | ¥33,117.08 |
1,000 | ¥60.75275 | ¥60,752.75 |