L4984DTR | |
---|---|
DigiKey Part Number | 497-13700-2-ND - Tape & Reel (TR) 497-13700-1-ND - Cut Tape (CT) 497-13700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4984DTR |
Description | IC PFC CTRLR CCM 10SSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L4984DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | - | |
Current - Startup | 65 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.91200 | ¥169.12 |
25 | ¥15.95000 | ¥398.75 |
100 | ¥13.59050 | ¥1,359.05 |
250 | ¥12.76132 | ¥3,190.33 |
500 | ¥11.16616 | ¥5,583.08 |
1,000 | ¥9.25188 | ¥9,251.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.61382 | ¥21,534.55 |
5,000 | ¥8.29481 | ¥41,474.05 |