EVL400W-EUPL7 | |
---|---|
DigiKey Part Number | 497-EVL400W-EUPL7-ND |
Manufacturer | |
Manufacturer Product Number | EVL400W-EUPL7 |
Description | 12 V - 400 W ADAPTER BASED ON L4 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L4984D, L6699D, SRK2001 - AC/DC, Primary and Secondary Side with PFC 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1, Isolated | |
Power - Output | 400 W | |
Voltage - Output | 12V | |
Current - Output | 33A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | L4984D, L6699D, SRK2001 | |
Note | - | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,799.41000 | ¥2,799.41 |