L4984D | |
---|---|
DigiKey Part Number | 497-16431-ND |
Manufacturer | |
Manufacturer Product Number | L4984D |
Description | IC PFC CTRLR CCM 10SSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | L4984D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | - | |
Current - Startup | 65 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.09640 | ¥277.41 |
100 | ¥9.45360 | ¥945.36 |
300 | ¥8.87643 | ¥2,662.93 |
500 | ¥7.81376 | ¥3,906.88 |