L6563S | |
---|---|
DigiKey Part Number | 497-16167-5-ND |
Manufacturer | |
Manufacturer Product Number | L6563S |
Description | IC PFC CTRLR TRANSITION 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6563S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 90 µA | |
Voltage - Supply | 10.3V ~ 22.5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.64600 | ¥116.46 |
50 | ¥11.05100 | ¥552.55 |
100 | ¥9.07800 | ¥907.80 |
250 | ¥8.48588 | ¥2,121.47 |
500 | ¥7.49910 | ¥3,749.55 |
1,000 | ¥5.92041 | ¥5,920.41 |
2,500 | ¥5.52568 | ¥13,814.20 |
5,000 | ¥5.24940 | ¥26,247.00 |