FAN7527BMX | |
---|---|
DigiKey Part Number | FAN7527BMXTR-ND - Tape & Reel (TR) FAN7527BMXCT-ND - Cut Tape (CT) FAN7527BMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7527BMX |
Description | IC PFC CTRLR TRANSITION 8SOP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7527BMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 60 µA | |
Voltage - Supply | 11.5V ~ 30V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |