MC33262DR2G | |
---|---|
DigiKey Part Number | MC33262DR2GOSTR-ND - Tape & Reel (TR) MC33262DR2GOSCT-ND - Cut Tape (CT) MC33262DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33262DR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33262DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.24900 | ¥92.49 |
25 | ¥8.77640 | ¥219.41 |
100 | ¥6.73950 | ¥673.95 |
250 | ¥5.95604 | ¥1,489.01 |
500 | ¥5.64252 | ¥2,821.26 |
1,000 | ¥4.38856 | ¥4,388.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.16915 | ¥10,422.88 |
5,000 | ¥4.01241 | ¥20,062.05 |
12,500 | ¥3.88702 | ¥48,587.75 |