SU16VD-30050 | |
---|---|
DigiKey Part Number | 399-SU16VD-30050-ND |
Manufacturer | |
Manufacturer Product Number | SU16VD-30050 |
Description | CMC 50UH 3A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 50 µH 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU16VD-30050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 50 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.748" W (23.00mm x 19.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥17.92900 | ¥179.29 |
25 | ¥16.52640 | ¥413.16 |
40 | ¥14.76650 | ¥590.66 |
100 | ¥12.30640 | ¥1,230.64 |
300 | ¥11.95470 | ¥3,586.41 |
500 | ¥11.25136 | ¥5,625.68 |
1,000 | ¥10.54814 | ¥10,548.14 |
2,400 | ¥10.19657 | ¥24,471.77 |