L6561D | |
---|---|
DigiKey Part Number | 497-1169-5-ND |
Manufacturer | |
Manufacturer Product Number | L6561D |
Description | IC PFC CTRLR TRANSITION 8SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6561D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 50 µA | |
Voltage - Supply | 11V ~ 18V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥6.01160 | ¥150.29 |
100 | ¥4.93730 | ¥493.73 |
300 | ¥4.61483 | ¥1,384.45 |
500 | ¥4.07836 | ¥2,039.18 |
1,000 | ¥3.21969 | ¥3,219.69 |
2,500 | ¥3.00504 | ¥7,512.60 |
5,000 | ¥2.85478 | ¥14,273.90 |