L6562D | |
---|---|
DigiKey Part Number | 497-19600-ND |
Manufacturer | |
Manufacturer Product Number | L6562D |
Description | IC PFC CTRLR TRANSITION 1MHZ 8SO |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6562D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 1MHz | |
Current - Startup | 40 µA | |
Voltage - Supply | 10.3V ~ 22V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.03600 | ¥60.36 |
25 | ¥5.66480 | ¥141.62 |
100 | ¥4.62450 | ¥462.45 |
300 | ¥4.29577 | ¥1,288.73 |
500 | ¥3.65586 | ¥1,827.93 |
1,000 | ¥2.92471 | ¥2,924.71 |
2,500 | ¥2.65049 | ¥6,626.23 |
5,000 | ¥2.46771 | ¥12,338.55 |