L6562ADTR | |
---|---|
DigiKey Part Number | 497-6294-2-ND - Tape & Reel (TR) 497-6294-1-ND - Cut Tape (CT) 497-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6562ADTR |
Description | IC PFC CTRLR TRANSITION 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6562ADTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | - | |
Current - Startup | 30 µA | |
Voltage - Supply | 10.5V ~ 22.5V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥6.01600 | ¥150.40 |
100 | ¥4.90860 | ¥490.86 |
250 | ¥4.55972 | ¥1,139.93 |
500 | ¥3.88062 | ¥1,940.31 |
1,000 | ¥3.10446 | ¥3,104.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.81344 | ¥7,033.60 |
5,000 | ¥2.61942 | ¥13,097.10 |
12,500 | ¥2.52239 | ¥31,529.88 |
25,000 | ¥2.42538 | ¥60,634.50 |