NCP1607BDR2G | |
---|---|
DigiKey Part Number | NCP1607BDR2GOSTR-ND - Tape & Reel (TR) NCP1607BDR2GOSCT-ND - Cut Tape (CT) NCP1607BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1607BDR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1607BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 23.5 µA | |
Voltage - Supply | 9.5V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.80600 | ¥58.06 |
25 | ¥5.45400 | ¥136.35 |
100 | ¥4.13400 | ¥413.40 |
250 | ¥3.51832 | ¥879.58 |
500 | ¥3.34252 | ¥1,671.26 |
1,000 | ¥2.55093 | ¥2,550.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.17727 | ¥5,443.18 |