NCP1654BD200R2G | |
---|---|
DigiKey Part Number | NCP1654BD200R2GOSTR-ND - Tape & Reel (TR) NCP1654BD200R2GOSCT-ND - Cut Tape (CT) NCP1654BD200R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1654BD200R2G |
Description | IC PFC CTRLR CCM 220KHZ 8SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 180kHz ~ 220kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1654BD200R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 180kHz ~ 220kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.46090 | ¥646.09 |
250 | ¥5.70976 | ¥1,427.44 |
500 | ¥5.40932 | ¥2,704.66 |
1,000 | ¥4.20725 | ¥4,207.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59179 | ¥8,979.48 |