NCP1618FDR2G | |
---|---|
DigiKey Part Number | 488-NCP1618FDR2GTR-ND - Tape & Reel (TR) 488-NCP1618FDR2GCT-ND - Cut Tape (CT) 488-NCP1618FDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1618FDR2G |
Description | MULTIMODE (CRM-CCM) POWER FACTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 25kHz ~ 130kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 25kHz ~ 130kHz | |
Current - Startup | 1.6 mA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61640 | ¥240.41 |
100 | ¥7.38420 | ¥738.42 |
250 | ¥6.52552 | ¥1,631.38 |
500 | ¥6.18208 | ¥3,091.04 |
1,000 | ¥4.80829 | ¥4,808.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.25061 | ¥10,626.52 |