UCC28050DR | |
---|---|
DigiKey Part Number | 296-UCC28050DRTR-ND - Tape & Reel (TR) 296-UCC28050DRCT-ND - Cut Tape (CT) 296-UCC28050DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28050DR |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28050DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.13080 | ¥153.27 |
100 | ¥5.03590 | ¥503.59 |
250 | ¥4.70708 | ¥1,176.77 |
500 | ¥4.15980 | ¥2,079.90 |
1,000 | ¥3.28404 | ¥3,284.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.70966 | ¥6,774.15 |