UCC38050D | |
---|---|
DigiKey Part Number | 296-13710-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38050D |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38050D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.33900 | ¥53.39 |
75 | ¥5.06987 | ¥380.24 |
150 | ¥4.16427 | ¥624.64 |
300 | ¥3.89280 | ¥1,167.84 |
525 | ¥3.44032 | ¥1,806.17 |