UC2854ADW | |
---|---|
DigiKey Part Number | 296-2495-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2854ADW |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2854ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥41.74800 | ¥417.48 |
40 | ¥39.46725 | ¥1,578.69 |
120 | ¥34.20450 | ¥4,104.54 |
280 | ¥32.45071 | ¥9,086.20 |
520 | ¥29.11781 | ¥15,141.26 |
1,000 | ¥24.55721 | ¥24,557.21 |
2,520 | ¥23.32936 | ¥58,789.99 |