UC2854BDWTR | |
---|---|
DigiKey Part Number | 296-27148-2-ND - Tape & Reel (TR) 296-27148-1-ND - Cut Tape (CT) 296-27148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2854BDWTR |
Description | IC PFC CTR AVERAGE 120KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 80kHz ~ 120kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2854BDWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 80kHz ~ 120kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.56100 | ¥355.61 |
25 | ¥33.61400 | ¥840.35 |
100 | ¥29.13280 | ¥2,913.28 |
250 | ¥27.63916 | ¥6,909.79 |
500 | ¥24.80042 | ¥12,400.21 |
1,000 | ¥20.91605 | ¥20,916.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.87024 | ¥39,740.48 |