AFE031AIRGZT | |
---|---|
DigiKey Part Number | 296-29692-2-ND - Tape & Reel (TR) 296-29692-1-ND - Cut Tape (CT) 296-29692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE031AIRGZT |
Description | IC AFE 1 CHAN 10BIT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 10 Bit 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AFE031AIRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.76000 | ¥42.76 |
10 | ¥38.40000 | ¥384.00 |
25 | ¥36.30000 | ¥907.50 |
100 | ¥31.46050 | ¥3,146.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.84708 | ¥7,461.77 |
500 | ¥26.78172 | ¥13,390.86 |
1,250 | ¥22.58692 | ¥28,233.65 |
2,500 | ¥21.45758 | ¥53,643.95 |