UC3853N | |
---|---|
DigiKey Part Number | 296-11309-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3853N |
Description | IC PFC CTR AVER CURR 94KHZ 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3853N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 56kHz ~ 94kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 40V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.70000 | ¥39.70 |
10 | ¥35.61800 | ¥356.18 |
50 | ¥33.67180 | ¥1,683.59 |
100 | ¥29.18170 | ¥2,918.17 |
250 | ¥27.68552 | ¥6,921.38 |
500 | ¥24.84216 | ¥12,421.08 |
1,000 | ¥20.95116 | ¥20,951.16 |
2,500 | ¥19.90362 | ¥49,759.05 |