UCC28061DR | |
---|---|
DigiKey Part Number | 296-23558-2-ND - Tape & Reel (TR) 296-23558-1-ND - Cut Tape (CT) 296-23558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28061DR |
Description | IC PFC CTRL TRANS 500KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 500kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28061DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 500kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 14V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥17.78500 | ¥177.85 |
25 | ¥16.81200 | ¥420.30 |
100 | ¥14.57110 | ¥1,457.11 |
250 | ¥13.82400 | ¥3,456.00 |
500 | ¥13.15564 | ¥6,577.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.15563 | ¥32,889.08 |