P0584NL

DigiKey Part Number
553-1646-5-ND
Manufacturer
Manufacturer Product Number
P0584NL
Description
PULSE XFMR 1:1:1 450UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
450µH Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
P0584NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tray
Part Status
Active
Transformer Type
-
Inductance
450µH
ET (Volt-Time)
95VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.810" L x 0.480" W (20.57mm x 12.19mm)
Height - Seated (Max)
0.750" (19.05mm)
Operating Temperature
-40°C ~ 125°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.76000¥47.76
10¥38.66900¥386.69
25¥31.26120¥781.53
40¥29.28700¥1,171.48
80¥27.97075¥2,237.66
240¥27.14838¥6,515.61
480¥26.32579¥12,636.38
960¥25.50313¥24,483.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.