SMBJ15CA | |
---|---|
DigiKey Part Number | SMBJ15CABTR-ND - Tape & Reel (TR) SMBJ15CABCT-ND - Cut Tape (CT) SMBJ15CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56730 | ¥156.73 |
500 | ¥1.45116 | ¥725.58 |
1,000 | ¥0.98674 | ¥986.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90839 | ¥2,725.17 |
6,000 | ¥0.87065 | ¥5,223.90 |
9,000 | ¥0.78358 | ¥7,052.22 |
30,000 | ¥0.77198 | ¥23,159.40 |
75,000 | ¥0.72554 | ¥54,415.50 |