PE-63587NL | |
---|---|
DigiKey Part Number | 553-1548-ND |
Manufacturer | |
Manufacturer Product Number | PE-63587NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 100Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 20 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 100Ohm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.900" L x 0.700" W (22.86mm x 17.78mm) | |
Height - Seated (Max) | 0.700" (17.78mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.13000 | ¥49.13 |
10 | ¥37.31400 | ¥373.14 |
25 | ¥36.33360 | ¥908.34 |
40 | ¥33.38950 | ¥1,335.58 |
80 | ¥31.42500 | ¥2,514.00 |
240 | ¥30.44258 | ¥7,306.22 |
440 | ¥29.46070 | ¥12,962.71 |
960 | ¥28.47869 | ¥27,339.54 |